+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN74N100X

Module; 1kV; 74A; SOT227B; 1.17kW; HiPerFET™; 290ns; screw

NEW

Manufacturer: IXYS

Manufacturer part number:
IXFN74N100X
TME Symbol:
IXFN74N100X

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Drain-source voltage
1kV
Drain current
74A
Case
SOT227B
On-state resistance
66mΩ
Power dissipation
1.17kW
Technology
HiPerFET™
Reverse recovery time
290ns
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN74N100X
0 in TME stock
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Net price for quantities from 300 pcs - 68.50 EURGross price for quantities from 300 pcs - 68.50 EUR