+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXKN45N80C

Module; single transistor; 800V; 44A; SOT227B; screw; 380W; 360nC


Manufacturer: IXYS

Manufacturer part number:
IXKN45N80C
TME Symbol:
IXKN45N80C

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
800V
Drain current
44A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
74mΩ
Power dissipation
380W
Technology
CoolMOS™
Kind of channel
enhancement
Gate charge
360nC
Reverse recovery time
800ns
Gate-source voltage
±20V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXKN45N80C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 62.73 EURGross price for quantities from 1 pcs - 62.73 EUR
Net price for quantities from 3 pcs - 56.45 EURGross price for quantities from 3 pcs - 56.45 EUR
Net price for quantities from 10 pcs - 49.87 EURGross price for quantities from 10 pcs - 49.87 EUR