+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTH36N50P

Transistor: N-MOSFET; unipolar; 500V; 36A; 540W; TO247-3; 400ns


Manufacturer: IXYS

Manufacturer part number:
IXTH36N50P
TME Symbol:
IXTH36N50P

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
36A
Power dissipation
540W
Case
TO247-3
On-state resistance
0.17Ω
Mounting
THT
Gate charge
82nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
standard power mosfet
Reverse recovery time
400ns
Gross weight6 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTH36N50P
0 in TME stock
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Net price for quantities from 300 pcs - 7.44 USDGross price for quantities from 300 pcs - 7.44 USD