+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IXTH36P10

Transistor: P-MOSFET; unipolar; -100V; -36A; 180W; TO247-3; 180ns


Manufacturer: IXYS

Manufacturer part number:
IXTH36P10
TME Symbol:
IXTH36P10

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-100V
Drain current
-36A
Power dissipation
180W
Case
TO247-3
Gate-source voltage
±20V
On-state resistance
75mΩ
Mounting
THT
Gate charge
95nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
180ns
Gross weight6 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTH36P10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 3 pcs - 3.15 USDGross price for quantities from 3 pcs - 3.15 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 30 pcs - 2.50 USDGross price for quantities from 30 pcs - 2.50 USD