+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTN102N65X2

Module; single transistor; 650V; 76A; SOT227B; screw; Idm: 204A


Manufacturer: IXYS

Manufacturer part number:
IXTN102N65X2
TME Symbol:
IXTN102N65X2

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
650V
Drain current
76A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
30mΩ
Pulsed drain current
204A
Power dissipation
595W
Technology
X2-Class
Kind of channel
enhancement
Gate charge
152nC
Reverse recovery time
450ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN102N65X2
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 300.
Multiple of: 300.
Net price for quantities from 300 pcs - 23.20 EURGross price for quantities from 300 pcs - 23.20 EUR