+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTN110N20L2

Module; single transistor; 200V; 100A; SOT227B; screw; Idm: 275A


Manufacturer: IXYS

Manufacturer part number:
IXTN110N20L2
TME Symbol:
IXTN110N20L2

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
200V
Drain current
100A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
24mΩ
Pulsed drain current
275A
Power dissipation
735W
Technology
Linear L2™
Kind of channel
enhancement
Gate charge
500nC
Reverse recovery time
420ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN110N20L2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 48.80 EURGross price for quantities from 1 pcs - 48.80 EUR
Net price for quantities from 5 pcs - 44.23 EURGross price for quantities from 5 pcs - 44.23 EUR
Net price for quantities from 10 pcs - 41.35 EURGross price for quantities from 10 pcs - 41.35 EUR
Net price for quantities from 20 pcs - 38.23 EURGross price for quantities from 20 pcs - 38.23 EUR
Net price for quantities from 30 pcs - 36.37 EURGross price for quantities from 30 pcs - 36.37 EUR
Net price for quantities from 40 pcs - 35.73 EURGross price for quantities from 40 pcs - 35.73 EUR