+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTN22N100L

Module; single transistor; 1kV; 22A; SOT227B; screw; Idm: 50A; 700W


Manufacturer: IXYS

Manufacturer part number:
IXTN22N100L
TME Symbol:
IXTN22N100L

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1kV
Drain current
22A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.6Ω
Pulsed drain current
50A
Power dissipation
700W
Technology
Linear™
Kind of channel
enhancement
Gate charge
0.27µC
Reverse recovery time
1µs
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN22N100L
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 62.86 USDGross price for quantities from 1 pcs - 62.86 USD
Net price for quantities from 5 pcs - 54.78 USDGross price for quantities from 5 pcs - 54.78 USD
Net price for quantities from 10 pcs - 52.87 USDGross price for quantities from 10 pcs - 52.87 USD
Net price for quantities from 100 pcs - 49.53 USDGross price for quantities from 100 pcs - 49.53 USD