+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTN240N075L2

Module; single transistor; 75V; 225A; SOT227B; screw; Idm: 720A


Manufacturer: IXYS

Manufacturer part number:
IXTN240N075L2
TME Symbol:
IXTN240N075L2

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
75V
Drain current
225A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
7mΩ
Pulsed drain current
720A
Power dissipation
735W
Technology
Linear L2™
Kind of channel
enhancement
Gate charge
546nC
Reverse recovery time
206ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN240N075L2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 56.23 USDGross price for quantities from 1 pcs - 56.23 USD
Net price for quantities from 10 pcs - 51.17 USDGross price for quantities from 10 pcs - 51.17 USD
Net price for quantities from 100 pcs - 44.65 USDGross price for quantities from 100 pcs - 44.65 USD