+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTN30N100L

Module; single transistor; 1kV; 30A; SOT227B; screw; Idm: 70A; 800W


Manufacturer: IXYS

Manufacturer part number:
IXTN30N100L
TME Symbol:
IXTN30N100L

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1kV
Drain current
30A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.45Ω
Pulsed drain current
70A
Power dissipation
800W
Technology
Linear™
Kind of channel
enhancement
Gate charge
545nC
Reverse recovery time
1µs
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN30N100L
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 90.62 EURGross price for quantities from 1 pcs - 90.62 EUR
Net price for quantities from 3 pcs - 81.58 EURGross price for quantities from 3 pcs - 81.58 EUR
Net price for quantities from 10 pcs - 72.05 EURGross price for quantities from 10 pcs - 72.05 EUR