+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTN32P60P

Module; single transistor; -600V; -32A; SOT227B; screw; Idm: -96A


Manufacturer: IXYS

Manufacturer part number:
IXTN32P60P
TME Symbol:
IXTN32P60P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
-600V
Drain current
-32A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.35Ω
Pulsed drain current
-96A
Power dissipation
890W
Technology
PolarP™
Kind of channel
enhancement
Gate charge
196nC
Reverse recovery time
480ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight38.3 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN32P60P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 39.90 EURGross price for quantities from 1 pcs - 39.90 EUR
Net price for quantities from 3 pcs - 35.90 EURGross price for quantities from 3 pcs - 35.90 EUR
Net price for quantities from 10 pcs - 31.71 EURGross price for quantities from 10 pcs - 31.71 EUR
Packaging method by the manufacturer:Tube = 10 pcs