+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IXTN40P50P

Module; single transistor; -500V; -40A; SOT227B; screw; Idm: -120A


Manufacturer: IXYS

Manufacturer part number:
IXTN40P50P
TME Symbol:
IXTN40P50P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
-500V
Drain current
-40A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.23Ω
Pulsed drain current
-120A
Power dissipation
890W
Technology
PolarP™
Kind of channel
enhancement
Gate charge
205nC
Reverse recovery time
477ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight36.87 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN40P50P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.90 USDGross price for quantities from 1 pcs - 38.90 USD
Net price for quantities from 10 pcs - 30.54 USDGross price for quantities from 10 pcs - 30.54 USD
Net price for quantities from 50 pcs - 28.83 USDGross price for quantities from 50 pcs - 28.83 USD
Packaging method by the manufacturer:Tube = 10 pcs