+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTN46N50L

Module; single transistor; 500V; 46A; SOT227B; screw; Idm: 100A


Manufacturer: IXYS

Manufacturer part number:
IXTN46N50L
TME Symbol:
IXTN46N50L

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
500V
Drain current
46A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.16Ω
Pulsed drain current
100A
Power dissipation
700W
Kind of channel
enhancement
Gate charge
260nC
Reverse recovery time
0.6µs
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN46N50L
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 62.38 USDGross price for quantities from 1 pcs - 62.38 USD
Net price for quantities from 3 pcs - 56.33 USDGross price for quantities from 3 pcs - 56.33 USD
Net price for quantities from 10 pcs - 51.08 USDGross price for quantities from 10 pcs - 51.08 USD