+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTN550N055T2

Module; single transistor; 55V; 550A; SOT227B; screw; Idm: 1.65kA


Manufacturer: IXYS

Manufacturer part number:
IXTN550N055T2
TME Symbol:
IXTN550N055T2

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
55V
Drain current
550A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
1.3mΩ
Pulsed drain current
1.65kA
Power dissipation
940W
Technology
GigaMOS™, TrenchT2™
Kind of channel
enhancement
Gate charge
595nC
Reverse recovery time
100ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight35.71 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN550N055T2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.77 EURGross price for quantities from 1 pcs - 39.77 EUR
Net price for quantities from 10 pcs - 32.90 EURGross price for quantities from 10 pcs - 32.90 EUR
Net price for quantities from 20 pcs - 31.62 EURGross price for quantities from 20 pcs - 31.62 EUR
Net price for quantities from 50 pcs - 30.29 EURGross price for quantities from 50 pcs - 30.29 EUR
Packaging method by the manufacturer:Tube = 10 pcs