+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTN5N250

Module; 5A; SOT227B; 700W; 1.2us; screw

NEW

Manufacturer: IXYS

Manufacturer part number:
IXTN5N250
TME Symbol:
IXTN5N250

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Drain current
5A
Case
SOT227B
Power dissipation
700W
Reverse recovery time
1.2µs
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN5N250
0 in TME stock
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Net price for quantities from 300 pcs - 47.11 USDGross price for quantities from 300 pcs - 47.11 USD