+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTN80N30L2

Module; single transistor; 300V; 80A; SOT227B; screw; Idm: 200A


Manufacturer: IXYS

Manufacturer part number:
IXTN80N30L2
TME Symbol:
IXTN80N30L2

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
300V
Drain current
80A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
38mΩ
Pulsed drain current
200A
Power dissipation
735W
Technology
Linear L2™
Kind of channel
enhancement
Gate charge
660nC
Reverse recovery time
485ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN80N30L2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.30 EURGross price for quantities from 1 pcs - 37.30 EUR
Net price for quantities from 3 pcs - 33.61 EURGross price for quantities from 3 pcs - 33.61 EUR
Net price for quantities from 10 pcs - 29.72 EURGross price for quantities from 10 pcs - 29.72 EUR