+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTN90N25L2

Module; single transistor; 250V; 90A; SOT227B; screw; Idm: 360A


Manufacturer: IXYS

Manufacturer part number:
IXTN90N25L2
TME Symbol:
IXTN90N25L2

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
250V
Drain current
90A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
36mΩ
Pulsed drain current
360A
Power dissipation
735W
Technology
Linear L2™
Kind of channel
enhancement
Gate charge
640nC
Reverse recovery time
266ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN90N25L2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 46.16 EURGross price for quantities from 1 pcs - 46.16 EUR
Net price for quantities from 5 pcs - 41.84 EURGross price for quantities from 5 pcs - 41.84 EUR
Net price for quantities from 10 pcs - 39.53 EURGross price for quantities from 10 pcs - 39.53 EUR
Net price for quantities from 50 pcs - 37.31 EURGross price for quantities from 50 pcs - 37.31 EUR