+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTN90P20P

Module; single transistor; -200V; -90A; SOT227B; screw; Idm: -270A


Manufacturer: IXYS

Manufacturer part number:
IXTN90P20P
TME Symbol:
IXTN90P20P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
-200V
Drain current
-90A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
44mΩ
Pulsed drain current
-270A
Power dissipation
890W
Technology
PolarP™
Kind of channel
enhancement
Gate charge
205nC
Reverse recovery time
315ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN90P20P
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 300.
Multiple of: 300.
Net price for quantities from 300 pcs - 27.13 EURGross price for quantities from 300 pcs - 27.13 EUR