+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXXN200N60B3

Module: IGBT; single transistor; Urmax: 600V; Ic: 160A; SOT227B


Manufacturer: IXYS

Manufacturer part number:
IXXN200N60B3
TME Symbol:
IXXN200N60B3

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
0.6kV
Collector current
160A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
1kA
Power dissipation
940W
Technology
GenX3™, XPT™
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXXN200N60B3
0 in TME stock
Net price for quantities from 1 pcs - 38.20 EURGross price for quantities from 1 pcs - 38.20 EUR
Net price for quantities from 3 pcs - 34.41 EURGross price for quantities from 3 pcs - 34.41 EUR
Net price for quantities from 10 pcs - 30.41 EURGross price for quantities from 10 pcs - 30.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.