+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYN80N90C3H1

Module: IGBT; single transistor; Urmax: 900V; Ic: 70A; SOT227B; 500W


Manufacturer: IXYS

Manufacturer part number:
IXYN80N90C3H1
TME Symbol:
IXYN80N90C3H1

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
900V
Collector current
70A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
340A
Power dissipation
500W
Technology
GenX3™, XPT™
Mechanical mounting
screw
Gross weight36.93 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXYN80N90C3H1
0 in TME stock
Net price for quantities from 1 pcs - 49.73 USDGross price for quantities from 1 pcs - 49.73 USD
Net price for quantities from 3 pcs - 43.91 USDGross price for quantities from 3 pcs - 43.91 USD
Net price for quantities from 10 pcs - 39.48 USDGross price for quantities from 10 pcs - 39.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs