+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYN82N120C3

Module: IGBT; single transistor; Urmax: 1.2kV; Ic: 46A; SOT227B

Manufacturer: IXYS

Manufacturer part number:
IXYN82N120C3
TME Symbol:
IXYN82N120C3

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
1.2kV
Collector current
46A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
380A
Power dissipation
600W
Technology
GenX3™, XPT™
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXYN82N120C3
0 in TME stock
Net price for quantities from 1 pcs - 37.78 GBPGross price for quantities from 1 pcs - 37.78 GBP
Net price for quantities from 3 pcs - 34.01 GBPGross price for quantities from 3 pcs - 34.01 GBP
Net price for quantities from 10 pcs - 30.07 GBPGross price for quantities from 10 pcs - 30.07 GBP
No. of pieces (Multiplicity: 1)