+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IY190175

Sensor: inductive; 10mm; PNP / NO; Usup: 10÷30VDC; 200mA; M8; IP67

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IY190175
TME Symbol:
IY190175

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
10mm
Output configuration
PNP / NO
Max. operating current
200mA
Connection
M8
IP rating
IP67
Switching frequency max
300Hz
Kind of forehead
non-embedded
Body dimensions
19x9x78.5mm
Operating temperature
-25...75°C
Supply voltage
  • 10...30V DC
Gross weight19.11 g
Certificates
See other products in this category: Rectangle Inductive Sensors IPF ELECTRONIC,
*
IY190175
2 in TME stock
Net price for quantities from 1 pcs - 128.75 USDGross price for quantities from 1 pcs - 128.75 USD
No. of pieces (Multiplicity: 1)