+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

8.08.91 J-LINK EDU MINI

Programmer: debugger; 3.3VDC; 10pin,USB C; 35x17x8mm; 200kbps

Manufacturer: SEGGER MICROCONTROLLER

Manufacturer part number:
8.08.91 J-LINK EDU MINI
TME Symbol:
J-LINK-EDU-MINI

Specification

Manufacturer
SEGGER MICROCONTROLLER
Type of ICs programmer
debugger
Operating voltage
3.3V DC
Connection
10pin, USB C
Operating system
Linux, Mac OS, Windows
Dimensions
35x17x8mm
Data transfer rate
200kbps
Operating temperature
5...60°C
Associated circuits
  • ARM Cortex A5/A7/A8/A9/A12/A15/A17
  • ARM Cortex M
  • EFM8
  • RISC-V
Interface
  • JTAG
  • SWD
  • USB
Kit contents
  • programmer
  • ribbon cable 10pin
  • ribbon cable 20pin
Gross weight42.54 g
Certificates
See other products in this category: Programmers SEGGER MICROCONTROLLER
*
8.08.91 J-LINK EDU MINI
Product withdrawn from the offer
Use the specification table below to search for similar products