+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8.08.00 J-LINK BASE CLASSIC

Programmer: debugger; 1.2÷5VDC; 20pin,USB B; 100x53x27mm; 1Mbps


Manufacturer: SEGGER MICROCONTROLLER

Manufacturer part number:
8.08.00 J-LINK BASE CLASSIC
TME Symbol:
J-LINKBASE-CLASSIC

Specification

Manufacturer
SEGGER MICROCONTROLLER
Type of ICs programmer
debugger
Operating voltage
1.2...5V DC
Connection
20pin, USB B
Operating system
Linux, Mac OS, Windows
Dimensions
100x53x27mm
Data transfer rate
1Mbps
Operating temperature
5...60°C
Part status
Obsolete
Associated circuits
  • ARM7/9/11
  • ARM Cortex A
  • ARM Cortex M
  • PIC32
  • RENESAS RX
  • RISC-V
Interface
  • JTAG
  • SWD
  • USB
Kit contents
  • programmer
  • ribbon cable 20pin
  • USB cable
Gross weight246.65 g
Certificates
See other products in this category: Programmers SEGGER MICROCONTROLLER,
*
8.08.00 J-LINK BASE CLASSIC
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 500.36 USDGross price for quantities from 1 pcs - 500.36 USD