+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8.18.00 J-TRACE PRO CORTEX-M

Programmer: debugger; ARM Cortex M; 1.2÷5VDC; 123x68x30mm; 4Mbps


Manufacturer: SEGGER MICROCONTROLLER

Manufacturer part number:
8.18.00 J-TRACE PRO CORTEX-M
TME Symbol:
J-TRACEPRO-CORTEXM

Specification

Manufacturer
SEGGER MICROCONTROLLER
Type of ICs programmer
debugger
Associated circuits
ARM Cortex M
Operating voltage
1.2...5V DC
Connection
19pin, 20pin, RJ45, USB
Operating system
Linux, Mac OS, Windows
Dimensions
123x68x30mm
Transfer rate
4Mbps
Operating temperature
5...60°C
Interface
  • Ethernet
  • JTAG
  • SWD
  • USB
Kit contents
  • probe
  • programmer test board
  • ribbon cable 20pin x2
  • USB cable x2
Gross weight387.96 g
Certificates
See other products in this category: Programmers SEGGER MICROCONTROLLER,
*
8.18.00 J-TRACE PRO CORTEX-M
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 671.40 USDGross price for quantities from 1 pcs - 1 671.40 USD