+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J1-A4007-E

Automation module: vector inverter; 0.75kW; 3x400VAC; 0÷400Hz; J1

Manufacturer: OMRON

Manufacturer part number:
J1-A4007-E
TME Symbol:
J1-A4007-E

Specification

Manufacturer
OMRON
Type of automation module
vector inverter
Max motor power
0.75kW
Inverter output voltage
3 x 400V AC
Voltage between phases (for three phase system)
3 x 380...480V AC
Electrical connection
screw terminals
Mounting
for wall mounting
The programming method
keypad, PC
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Operating temperature
-10...50°C
Output frequency
0...400Hz
Manufacturer series
J1
Gross weight800 g
Certificates
EAN code4549734865562
See other products in this category: Three Phase Inverters OMRON,
See other products from this series.:
*
J1-A4007-E
0 in TME stock
Net price for quantities from 1 pcs - 347.65 GBPGross price for quantities from 1 pcs - 347.65 GBP
Net price for quantities from 5 pcs - 322.81 GBPGross price for quantities from 5 pcs - 322.81 GBP
No. of pieces (Multiplicity: 1)