+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J7MC-3R-E4

Motor breaker; 0.1kW; 200÷440VAC; for DIN rail mounting; IP20


Manufacturer: OMRON

Manufacturer part number:
J7MC-3R-E4
TME Symbol:
J7MC-3R-E4

Specification

Manufacturer
OMRON
Type of protection
motor breaker
Max motor power
0.1kW
Operating voltage
200...440V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
0.25...0.4A
Electrical connection
spring-loaded terminals
Short circuit release
5.2A
IP rating
IP20
Operating temperature
-20...60°C
Gross weight486 g
Certificates
EAN code4549734537124
See other products in this category: Motor Protection Breakers OMRON,
*
J7MC-3R-E4
0 in TME stock
Net price for quantities from 1 pcs - 133.44 USDGross price for quantities from 1 pcs - 133.44 USD
Net price for quantities from 5 pcs - 124.72 USDGross price for quantities from 5 pcs - 124.72 USD
Net price for quantities from 10 pcs - 116.00 USDGross price for quantities from 10 pcs - 116.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.