+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J7MN-3R-E63

Motor breaker; 0.18kW; 200÷440VAC; for DIN rail mounting; IP20


Manufacturer: OMRON

Manufacturer part number:
J7MN-3R-E63
TME Symbol:
J7MN-3R-E63

Specification

Manufacturer
OMRON
Type of protection
motor breaker
Max motor power
0.18kW
Operating voltage
200...440V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
0.4...0.63A
Electrical connection
screw terminals
Short circuit release
8.2A
IP rating
IP20
Operating temperature
-20...60°C
Gross weight361 g
Certificates
EAN code4547648327107
See other products in this category: Motor Protection Breakers OMRON,
*
J7MN-3R-E63
0 in TME stock
Net price for quantities from 1 pcs - 78.34 USDGross price for quantities from 1 pcs - 78.34 USD
Net price for quantities from 5 pcs - 73.22 USDGross price for quantities from 5 pcs - 73.22 USD
Net price for quantities from 10 pcs - 68.09 USDGross price for quantities from 10 pcs - 68.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.