+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA0205D01

Converter: DC/DC; 2W; Uin: 4.5÷9VDC; Uout: 5VDC; Uout2: -5VDC; THT


Manufacturer: XP POWER

Manufacturer part number:
JCA0205D01
TME Symbol:
JCA0205D01

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Mounting
THT
Manufacturer series
JCA
Body dimensions
25.4x20.2x10mm
Efficiency
74%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x0.8"
Dimensions
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA0205D01
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.09 EURGross price for quantities from 1 pcs - 30.09 EUR
Net price for quantities from 5 pcs - 25.42 EURGross price for quantities from 5 pcs - 25.42 EUR
Net price for quantities from 10 pcs - 22.30 EURGross price for quantities from 10 pcs - 22.30 EUR
Net price for quantities from 16 pcs - 20.50 EURGross price for quantities from 16 pcs - 20.50 EUR
Net price for quantities from 50 pcs - 19.06 EURGross price for quantities from 50 pcs - 19.06 EUR