+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA0212D01

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 5VDC; Uout2: -5VDC; THT; JCA


Manufacturer: XP POWER

Manufacturer part number:
JCA0212D01
TME Symbol:
JCA0212D01

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Mounting
THT
Manufacturer series
JCA
Body dimensions
25.4x20.2x10mm
Efficiency
74%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x0.8"
Dimensions
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA0212D01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.05 EURGross price for quantities from 1 pcs - 19.05 EUR
Net price for quantities from 25 pcs - 17.15 EURGross price for quantities from 25 pcs - 17.15 EUR