+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA0212D03

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 15VDC; Uout2: -15VDC; THT


Manufacturer: XP POWER

Manufacturer part number:
JCA0212D03
TME Symbol:
JCA0212D03

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
70mA
Output current 2
70mA
Mounting
THT
Manufacturer series
JCA
Body dimensions
25.4x20.2x10mm
Efficiency
74%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x0.8"
Dimensions
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA0212D03
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.48 EURGross price for quantities from 1 pcs - 19.48 EUR
Net price for quantities from 16 pcs - 17.99 EURGross price for quantities from 16 pcs - 17.99 EUR
Net price for quantities from 25 pcs - 17.53 EURGross price for quantities from 25 pcs - 17.53 EUR