+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA0224S15

Converter: DC/DC; 2W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 140mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JCA0224S15
TME Symbol:
JCA0224S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
0.14A
Mounting
THT
Manufacturer series
JCA
Body dimensions
25.4x20.2x10mm
Efficiency
75%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x0.8"
Dimensions
Gross weight13.16 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA0224S15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.26 EURGross price for quantities from 1 pcs - 17.26 EUR
Net price for quantities from 160 pcs - 15.65 EURGross price for quantities from 160 pcs - 15.65 EUR
Net price for quantities from 800 pcs - 14.57 EURGross price for quantities from 800 pcs - 14.57 EUR
Packaging method by the manufacturer:Tube = 16 pcs