+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA0312D02

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 12VDC; Uout2: -12VDC; THT


Manufacturer: XP POWER

Manufacturer part number:
JCA0312D02
TME Symbol:
JCA0312D02

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.13A
Output current 2
130mA
Mounting
THT
Manufacturer series
JCA
Body dimensions
25.4x20.2x10mm
Efficiency
75%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x0.8"
Dimensions
Gross weight12.92 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA0312D02
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.29 EURGross price for quantities from 1 pcs - 21.29 EUR
Net price for quantities from 32 pcs - 19.79 EURGross price for quantities from 32 pcs - 19.79 EUR
Net price for quantities from 64 pcs - 18.98 EURGross price for quantities from 64 pcs - 18.98 EUR
Net price for quantities from 80 pcs - 18.57 EURGross price for quantities from 80 pcs - 18.57 EUR
Net price for quantities from 112 pcs - 18.17 EURGross price for quantities from 112 pcs - 18.17 EUR
Net price for quantities from 160 pcs - 17.76 EURGross price for quantities from 160 pcs - 17.76 EUR
Net price for quantities from 240 pcs - 17.21 EURGross price for quantities from 240 pcs - 17.21 EUR
Packaging method by the manufacturer:
Tube = 16 pcs