+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA0448D02

Converter: DC/DC; 4W; Uin: 36÷75VDC; Uout: 12VDC; Uout2: -12VDC; THT


Manufacturer: XP POWER

Manufacturer part number:
JCA0448D02
TME Symbol:
JCA0448D02

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
4W
Input voltage
36...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
170mA
Output current 2
170mA
Mounting
THT
Manufacturer series
JCA
Body dimensions
20.3x25.4x10mm
Efficiency
82%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x0.8"
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA0448D02
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.88 EURGross price for quantities from 1 pcs - 37.88 EUR
Net price for quantities from 8 pcs - 35.89 EURGross price for quantities from 8 pcs - 35.89 EUR
Net price for quantities from 16 pcs - 33.90 EURGross price for quantities from 16 pcs - 33.90 EUR
Net price for quantities from 96 pcs - 27.91 EURGross price for quantities from 96 pcs - 27.91 EUR