+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA1024S03

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 2.42A; THT


Manufacturer: XP POWER

Manufacturer part number:
JCA1024S03
TME Symbol:
JCA1024S03

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
2.42A
Mounting
THT
Manufacturer series
JCA
Body dimensions
20.3x25.4x10mm
Efficiency
85%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x0.8"
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA1024S03
0 in TME stock
Net price for quantities from 16 pcs - 35.54 EURGross price for quantities from 16 pcs - 35.54 EUR
Net price for quantities from 112 pcs - 32.20 EURGross price for quantities from 112 pcs - 32.20 EUR
No. of pieces (Multiplicity: 16)
Minimum order quantity: 16.
Multiplicity: 16.