+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JM02-P

Sensor: inductive; 0÷2mm; PNP / NO; Usup: 12÷30VDC; 100mA; cables


Manufacturer: MEAN WELL

Manufacturer part number:
JM02-P
TME Symbol:
JM02-P

Specification

Manufacturer
MEAN WELL
Type of sensor
inductive
Range
0...2mm
Output configuration
PNP / NO
Max. operating current
0.1A
Connection
cables
Lead length
2m
IP rating
IP66
Switching frequency max
1kHz
Kind of forehead
embedded
Body dimensions
8.5x8.5x25mm
Body material
metal
Manufacturer series
PowerNex
Kind of sensor
straight
Operating temperature
-20...60°C
Supply voltage
  • 12...30V DC
Gross weight52.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rectangle Inductive Sensors MEAN WELL,
See other products from this series.:
*
JM02-P
4 in TME stock
Net price for quantities from 1 pcs - 21.52 USDGross price for quantities from 1 pcs - 21.52 USD
Net price for quantities from 5 pcs - 20.08 USDGross price for quantities from 5 pcs - 20.08 USD
Net price for quantities from 10 pcs - 18.65 USDGross price for quantities from 10 pcs - 18.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.