+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JM04-P3

Sensor: inductive; 0÷4mm; PNP / NO / NC; Usup: 12÷30VDC; 100mA


Manufacturer: MEAN WELL

Manufacturer part number:
JM04-P3
TME Symbol:
JM04-P3

Specification

Manufacturer
MEAN WELL
Type of sensor
inductive
Range
0...4mm
Output configuration
PNP / NO / NC
Max. operating current
0.1A
Connection
cables
Lead length
2m
IP rating
IP66
Switching frequency max
700Hz
Kind of forehead
embedded
Body dimensions
12x12x30.5mm
Body material
metal
Manufacturer series
PowerNex
Kind of sensor
straight
Operating temperature
-20...60°C
Supply voltage
  • 12...30V DC
Gross weight56.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rectangle Inductive Sensors MEAN WELL,
See other products from this series.:
*
JM04-P3
4 in TME stock
Net price for quantities from 1 pcs - 15.45 EURGross price for quantities from 1 pcs - 15.45 EUR
Net price for quantities from 5 pcs - 14.41 EURGross price for quantities from 5 pcs - 14.41 EUR
Net price for quantities from 10 pcs - 13.39 EURGross price for quantities from 10 pcs - 13.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.