+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JPD-UDV-01

Gamepad; black; USB A; wired,USB 2.0; analog joysticks; 1.8m


Manufacturer: GEMBIRD

Manufacturer part number:
JPD-UDV-01
TME Symbol:
JPD-UDV-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
gamepad
Colour
black
Connection
USB A
Version
USB 2.0, wired
PC accessories features
analog joysticks
Cable length
1.8m
Number of buttons
16
Additional functions
vibration
Gross weight238.6 g
Certificates
EAN code8716309087636
See other products in this category: Peripherals GEMBIRD,
*
JPD-UDV-01
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 5.63 USD
Net price for quantities from 3 pcs - 4.94 USDGross price for quantities from 3 pcs - 4.94 USD