+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JPD-UDV2-01

Gamepad; black; USB A; wired,USB 2.0; analog joysticks; 1.4m


Manufacturer: GEMBIRD

Manufacturer part number:
JPD-UDV2-01
TME Symbol:
JPD-UDV2-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
gamepad
Colour
black
Connection
USB A
Version
USB 2.0, wired
PC accessories features
analog joysticks
Cable length
1.4m
Number of buttons
16
Kit contents
gamepad x2
Additional functions
vibration
Quantity in set/package
2pcs.
Gross weight428.9 g
Certificates
EAN code8716309087612
See other products in this category: Peripherals GEMBIRD,
*
JPD-UDV2-01
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 9.01 EURGross price for quantities from 1 set - 9.01 EUR
Net price for quantities from 3 set - 7.89 EURGross price for quantities from 3 set - 7.89 EUR