+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JS-12-00

Connector: wire-wire; coupler; male + female; Automotive; orange


Manufacturer: DEUTSCH / TE Connectivity

Manufacturer part number:
JS-12-00
TME Symbol:
JS-12-00

Specification

Manufacturer
DEUTSCH / TE Connectivity
Type of connector
wire-wire
Connector
coupler
Kind of connector
male + female
Connector family
Automotive
Manufacturer series
Jiffy Splice
Mechanical mounting
for cable
Colour
orange
Cable external diameter
3.4...4.32mm
Number of ways
1
Connector variant
w/o contacts
Related items
0460-204-12141, 0462-203-12141
Contact size
12
Gross weight5 g
See other products in this category: Automotive connectors DEUTSCH / TE Connectivity,
See other products from this series.:
*
JS-12-00
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.64 EURGross price for quantities from 1 pcs - 2.64 EUR
Net price for quantities from 5 pcs - 2.38 EURGross price for quantities from 5 pcs - 2.38 EUR
Net price for quantities from 20 pcs - 2.12 EURGross price for quantities from 20 pcs - 2.12 EUR
Net price for quantities from 100 pcs - 1.85 EURGross price for quantities from 100 pcs - 1.85 EUR