+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JS-16-00

Connector: wire-wire; coupler; male + female; Automotive; orange


Manufacturer: DEUTSCH / TE Connectivity

Manufacturer part number:
JS-16-00
TME Symbol:
JS-16-00

Specification

Manufacturer
DEUTSCH / TE Connectivity
Type of connector
wire-wire
Connector
coupler
Kind of connector
male + female
Connector family
Automotive
Manufacturer series
Jiffy Splice
Mechanical mounting
for cable
Colour
orange
Cable external diameter
2.54...3.4mm
Number of ways
1
Connector variant
w/o contacts
Related items
0460-202-16141, 0460-215-16141, 0462-201-16141, 0462-209-16141
Contact size
16
Gross weight3.835 g
See other products in this category: Automotive connectors DEUTSCH / TE Connectivity,
See other products from this series.:
*
JS-16-00
163 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.56 EURGross price for quantities from 1 pcs - 3.56 EUR
Net price for quantities from 10 pcs - 3.35 EURGross price for quantities from 10 pcs - 3.35 EUR
Net price for quantities from 100 pcs - 3.19 EURGross price for quantities from 100 pcs - 3.19 EUR