+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JUMO-01-20

Liner; iglidur® J; Ø: 20mm; L: 44mm; DryLin® W


Manufacturer: IGUS

Manufacturer part number:
JUMO-01-20
TME Symbol:
JUMO-01-20

Specification

Manufacturer
IGUS
Type of mounting element
liner
Material
iglidur® J
Diameter
20mm
Length
44mm
Manufacturer series
DryLin® W
Related items
WJUM-01-20
Gross weight4.1 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
JUMO-01-20
0 in TME stock
Net price for quantities from 1 pcs - 7.54 EURGross price for quantities from 1 pcs - 7.54 EUR
Net price for quantities from 10 pcs - 6.03 EURGross price for quantities from 10 pcs - 6.03 EUR
Net price for quantities from 50 pcs - 5.66 EURGross price for quantities from 50 pcs - 5.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.