+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3G3JX-A2007-E

Automation module: Inverter; 0.75kW; 3x200÷240VAC; 0÷10V; IN: 6

Manufacturer: OMRON

Manufacturer part number:
3G3JX-A2007-E
TME Symbol:
JXA2007-E

Specification

Manufacturer
OMRON
Type of automation module
Inverter
Max motor power
0.75kW
Voltage between phases (for three phase system)
3 x 200...240V AC
Input 1 properties
rotational speed setting with signal 0...10V, 4...20mA, 0...20mA
Voltage output
0...10V
Electrical connection
screw terminals
Mounting
for wall mounting
The programming method
keypad and potentiometer
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, voltage drop BOP
Number of inputs
6
Number of analog inputs
1
Operating temperature
-10...50°C
Output frequency
0.5...400Hz
Starting/stopping time
0.01...3000/0.01...3000s
Current rating
4A
Number of analog outputs
1
IP rating
IP20
Output 1 properties
relay 3A/250V AC or tension output 24V DC - selectable by switch
Additional functions
  • 5 programmable digital outputs
  • programmable input digital x1
  • programmable output analogue x1
Dimensions
Schematic diagram
Gross weight630.25 g
See other products in this category: Three Phase Inverters OMRON
*
3G3JX-A2007-E
Product withdrawn from the offer
Use the specification table below to search for similar products