+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JZSP-CHM000-05-E

Cable: servo drive; 5m; Standard: Omron; Junma; without brake


Manufacturer: OMRON

Manufacturer part number:
JZSP-CHM000-05-E
TME Symbol:
JZSP-CHM000-05-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
5m
Standard
Omron
Manufacturer series
Junma
Version
without brake
Application
flexible connections
Kind of cable
power
Gross weight330 g
Certificates
EAN code4536853906542
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
JZSP-CHM000-05-E
0 in TME stock
Net price for quantities from 1 pcs - 168.95 USDGross price for quantities from 1 pcs - 168.95 USD
Net price for quantities from 5 pcs - 156.88 USDGross price for quantities from 5 pcs - 156.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.