+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K0155.204 -AS

Knob; Ø: 25mm; Int.thread: M4; 8mm; H: 16mm; thermoplastic; steel

Manufacturer: KIPP

Manufacturer part number:
K0155.204 -AS
TME Symbol:
K0155.204

Specification

Manufacturer
KIPP
Type of mounting element
knob
Diameter
25mm
Internal thread
M4
Thread length
8mm
Height
16mm
Body material
thermoplastic
Body colour
black
Boss material
steel
Gross weight7.35 g
Certificates
See other products in this category: Knobs KIPP
*
K0155.204 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products