+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K0274.0004 -AS

Knob wing; Int.thread: M4; H: 15mm; thermoplastic; W: 28mm

Manufacturer: KIPP

Manufacturer part number:
K0274.0004 -AS
TME Symbol:
K0274.0004

Specification

Manufacturer
KIPP
Type of mounting element
knob wing
Internal thread
M4
Height
15mm
Body material
thermoplastic
Width
28mm
Internal parts material
stainless steel
Dimensions
Gross weight7.4 g
Certificates
See other products in this category: Knobs KIPP
*
K0274.0004 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products