+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K0659.321003 -AS

Crank; thermoplastic; Ømount.hole: 10mm; W: 29mm; Arm len: 129mm

Manufacturer: KIPP

Manufacturer part number:
K0659.321003 -AS
TME Symbol:
K0659.321003

Specification

Manufacturer
KIPP
Type of mounting element
crank
Body material
thermoplastic
Panel cutout diameter
10mm
Width
29mm
Holder length
59.5mm
Arm length
129mm
Body colour
black
Version
locating hole with slot
Gross weight189.9 g
Certificates
See other products in this category: Knobs KIPP
*
K0659.321003 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products