+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K2.2/D125-A2

Washer; round; M2; D=5mm; h=0.3mm; A2 stainless steel; DIN 125A


Manufacturer: KRAFTBERG

Manufacturer part number:
K2.2/D125-A2
TME Symbol:
K2.2/D125-A2

Specification

Manufacturer
KRAFTBERG
Type of spacer
washer
Kind of washer
round
Internal diameter
2.2mm
Thread
M2
Outside diameter
5mm
Height
0.3mm
Material
A2 stainless steel
DIN standard
DIN 125A
PN standard
PN 82006
ISO standard
ISO 7089
Gross weight0.033 g
Certificates
See other products in this category: Washers KRAFTBERG,
*
K2.2/D125-A2
0 in TME stock
Net price for quantities from 100 pcs - 0.01 GBPGross price for quantities from 100 pcs - 0.01 GBP
Net price for quantities from 500 pcs - 0.00 GBPGross price for quantities from 500 pcs - 0.00 GBP
Net price for quantities from 1000 pcs - 0.00 GBPGross price for quantities from 1000 pcs - 0.00 GBP
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs