+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KA180420

Sensor: capacitive; Range: 1÷8mm; OUT: PNP; Usup: 12÷30VDC; brass


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KA180420
TME Symbol:
KA180420

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
1...8mm
Output configuration
PNP
Max. operating current
200mA
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
0.2kHz
Connection
M12 male
Switch housing
M18
Body material
brass
Number of pins
4
Overall length
83mm
Operating temperature
-25...70°C
Supply voltage
  • 12...30V DC
Gross weight80 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KA180420
0 in TME stock
Net price for quantities from 1 pcs - 131.36 GBPGross price for quantities from 1 pcs - 131.36 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.