Sensor: capacitive; IPF ELECTRONIC

Manufacturer
Type of sensorcapacitive
Symbol Kind of forehead Body material Range Output conf. Connection No. of pins Usup Housing Operating temperature IP rating Switch. freq. max Max. operating current Overall len. Body dim. Indication Lead length
[mm] [V DC] [°C] [Hz] [mA] [mm] [mm] [m]
KB120100 embedded stainless steel 6 PNP / NO cables 3 10...35 M12 -25...70 IP67 500 250 50 - - 2
KB120420 embedded stainless steel 6 PNP M12 male 4 10...35 M12 -25...70 IP67 500 250 60 - - -
KB180420 embedded nickel plated brass 0.5...10 PNP M12 male 4 10...35 M18 -25...70 IP67 300 250 84 - - -
KB050180 embedded stainless steel 0.8 PNP / NO cables 4 10...35 M5 -55...125 IP67 50 250 20 - - 2
KB060170 embedded stainless steel 0.1...1.5 PNP / NO M8 male - 11...30 Ø6,5 -10...70 IP65 100 50 54 - - -
KB080100 embedded stainless steel 0.1...1.5 PNP / NO cables 3 11...30 M8 -10...70 IP65 100 50 42 - - 2
KB127000 embedded stainless steel 1...5 NAMUR cables - - M12 -25...70 IP67 - - 50 - - -
KB12A714 embedded stainless steel 2 PNP / NO M12 male - 10...35 M12 - IP67 - 250 76 - - -
KB180400 embedded brass 0.5...10 PNP cables 4 10...35 M18 -25...70 IP67 300 250 70 - - 2
KB210170 embedded brass 5 PNP / NO M8 male - 10...30 - -25...75 IP65 50 200 12 43x12x20 - -
KB250100 embedded PBT 2...8 PNP / NO cables 3 10...36 - -25...75 IP65 25 200 10.1 50x10x25 - 1.5
KB300104 embedded brass 0.5...25 PNP cables 3 10...30 M30 -25...70 IP67 200 200 40 - - 2
KB300120 embedded brass 0.5...25 PNP / NO M12 male 3 10...35 M30 -25...70 IP67 200 400 82 - - -
KB300400 embedded brass 0.5...25 PNP cables 4 10...35 M30 -25...70 IP67 200 250 70 - - 2
KB300420 embedded brass 0.5...25 PNP M12 male 4 10...35 M30 -25...70 IP67 200 250 81.5 - - -
KB320420 embedded brass 0.5...30 PNP / NO / NC M12 male 4 10...35 M32 -25...70 IP67 200 250 82 - - -
KB32A112 embedded brass 2...25 PNP/NPN cables 3 10...35 M32 -25...70 IP67 50 400 70 - - 2
KB32C501 embedded PTFE 0.5...30 PNP cables 4 10...35 M32 -25...70 IP67 200 250 70 - - -
KBRC0103 embedded polyamide 15 PNP / NO cables 3 10...35 Ø30 -25...70 IP68 2 200 14 - - 2
KA180420 embedded brass 1...8 PNP M12 male 4 12...30 M18 -25...70 IP67 200 200 83 - - -
KBQC0100 embedded polyamide 0...10 PNP / NO cables 4 10...35 - -25...70 IP68 2 200 34 8x34x34 LED 2