+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB12A714

Sensor: capacitive; Range: 2mm; OUT: PNP / NO; Usup: 10÷35VDC

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KB12A714
TME Symbol:
KB12A714

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
2mm
Output configuration
PNP / NO
Max. operating current
250mA
Kind of forehead
embedded
IP rating
IP67
Connection
M12 male
Switch housing
M12
Body material
stainless steel
Overall length
76mm
Supply voltage
  • 10...35V DC
Gross weight30 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KB12A714
0 in TME stock
Net price for quantities from 1 pcs - 471.13 USDGross price for quantities from 1 pcs - 471.13 USD
No. of pieces (Multiplicity: 1)